Infineon Technologies AGTLE4207GXUMA1Contrôle de mouvement du moteur
Dual Half Bridge Motor Driver 14-Pin DSO T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Motor Driver | |
| DC Motor | |
| Dual Half Bridge | |
| 0.8 | |
| 5 | |
| 5 to 18 | |
| 18 | |
| 50 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.47 |
| Largeur du paquet | 4 |
| Longueur du paquet | 8.75 |
| Carte électronique changée | 14 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | DSO |
| 14 | |
| Forme de sonde | Gull-wing |
The TLE4207GXUMA1 stepper motor driver, developed by Infineon Technologies, can help you automate different machines such as hydraulic pumps and linear actuators. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device has a minimum operating supply voltage of 6 V and a maximum of 18 V. This motor controller has a minimum operating temperature of -40 °C and a maximum of 150 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

