| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Wideband Amplifier | |
| Wideband Amplifier | |
| 1 | |
| 6@±5V | |
| ±2.25 | |
| ±3|±5|±9|±12|±15|±18 | |
| ±19 | |
| 0.1@±5V | |
| 0.175@±5V | |
| 2.2@±5V | |
| 80(Max) | |
| Dual | |
| 725 | |
| 35@±5V | |
| 28@±5V | |
| 106 | |
| 0.0028@±5V | |
| 70 | |
| 70 to 71 | |
| 9.4 | |
| 400 | |
| No | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.5(Max) |
| Largeur du paquet | 3.9 |
| Longueur du paquet | 4.91 |
| Carte électronique changée | 8 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | SOIC |
| 8 | |
| Forme de sonde | Gull-wing |
Increase functionality to your signal processing circuit with this general purpose amplifier TLE2081CDR OP amp from Texas Instruments. Its maximum power dissipation is 725 mW. Its typical dual supply voltage is ±3|±5|±9|±12|±15|±18 V, with a minimum of ±2.25 V and maximum of ±19 V. This op amp has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device is made with bifet technology. It has a single channel per chip. This device uses dual power supplies.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

