| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| High Output Current Amplifier | |
| High Output Current Amplifier | |
| 4 | |
| 7@±5V | |
| ±3.5 | |
| ±5|±9|±12|±15 | |
| ±18 | |
| 0.015@±5V@-55C to 125C | |
| 0.000003@±5V | |
| 0.03@±5V@-55C to 125C | |
| 1.3@±5V | |
| 80(Max) | |
| Dual | |
| 3.4@±5V | |
| 59@±5V | |
| 93.06 | |
| 0.001@±5V | |
| 65 | |
| 65 to 70 | |
| 1.8 | |
| 10000 | |
| No | |
| -55 | |
| 125 | |
| Military | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.5(Max) |
| Largeur du paquet | 3.9 |
| Longueur du paquet | 8.65 |
| Carte électronique changée | 14 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | SOIC |
| 14 | |
| Forme de sonde | Gull-wing |
With this general purpose amplifier TLE2064MDRG4 OP amp from Texas Instruments you will be able to amplify the difference between two voltages in no time. Its typical dual supply voltage is ±5|±9|±12|±15 V, with a minimum of ±3.5 V and maximum of ±18 V. This op amp has a temperature range of -55 °C to 125 °C. It has 4 channels per chip. This device utilizes bifet technology. This device uses dual power supplies.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

