| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| High Output Current Amplifier | |
| High Output Current Amplifier | |
| 4 | |
| 7@±5V | |
| ±3.5 | |
| ±5|±9|±12|±15 | |
| ±18 | |
| 0.0008@±5V@0C to 70C | |
| 0.000003@±5V | |
| 0.002@±5V@0C to 70C | |
| 1.3@±5V | |
| 80(Max) | |
| Dual | |
| 4@±5V | |
| 59@±5V | |
| 107.04 | |
| 0.001@±5V | |
| 65 | |
| 65 to 70 | |
| 1.8 | |
| 10000 | |
| No | |
| 0 | |
| 70 | |
| Tube | |
| Installation | Through Hole |
| Hauteur du paquet | 5.08(Max) - 0.51(Min) |
| Largeur du paquet | 6.35 |
| Longueur du paquet | 19.31 |
| Carte électronique changée | 14 |
| Nom de lemballage standard | DIP |
| Conditionnement du fournisseur | PDIP |
| 14 | |
| Forme de sonde | Through Hole |
Commonly used in nearly all electronics today, this general purpose amplifier TLE2064CN OP amp from Texas Instruments produces a large amount of gain. Its typical dual supply voltage is ±5|±9|±12|±15 V, with a minimum of ±3.5 V and maximum of ±18 V. This op amp has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device uses dual power supplies. This device is made with bifet technology. It has 4 channels per chip.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

