| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| High Output Current Amplifier | |
| High Output Current Amplifier | |
| 2 | |
| 4@±5V | |
| ±3.5 | |
| ±5|±9|±12|±15 | |
| ±18 | |
| 0.002@±5V@-40C to 85C | |
| 0.000003@±5V | |
| 0.004@±5V@-40C to 85C | |
| 0.62@±5V | |
| 80(Max) | |
| Dual | |
| 4@±5V | |
| 59@±5V | |
| 107.04 | |
| 0.001@±5V | |
| 65 | |
| 65 to 70 | |
| 1.8 | |
| 10000 | |
| No | |
| -40 | |
| 85 | |
| Tube | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.5(Max) mm |
| Largeur du paquet | 3.98(Max) mm |
| Longueur du paquet | 5(Max) mm |
| Carte électronique changée | 8 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | SOIC |
| 8 | |
| Forme de sonde | Gull-wing |
Increase functionality to your signal processing circuit with this general purpose amplifier TLE2062AID OP amp from Texas Instruments. Its typical dual supply voltage is ±5|±9|±12|±15 V, with a minimum of ±3.5 V and maximum of ±18 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses dual power supplies. It has 2 channels per chip. This device is made with bifet technology.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

