| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 4.2 | |
| Active High/Active Low/Push-Pull | |
| 4.47 | |
| 4.55 | |
| 4.63 | |
| 2 | |
| 6 | |
| 16 | |
| 725 | |
| Yes | |
| No | |
| No | |
| No | |
| Yes | |
| -40 | |
| 85 | |
| Voltage Supervisory | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.5(Max) |
| Largeur du paquet | 3.9 |
| Longueur du paquet | 4.91 |
| Carte électronique changée | 8 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | SOIC |
| 8 | |
| Forme de sonde | Gull-wing |
Worried about sensitive components in your circuit? The supply voltage supervisory TLC7705IDG4 voltage monitor IC from Texas Instruments can add an extra layer of protection from voltage spikes. This device has a maximum power dissipation of 725 mW. Its maximum power dissipation is 725 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It has a typical reset threshold voltage of 4.55 V, with a minimum of 4.47 V and a maximum of 4.63 V. This voltage supervisor IC has an operating temperature range of -40 °C to 85 °C. This device has a minimum operating supply voltage of 2 V and a maximum of 6 V.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

