| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Segment | |
| 8bit | |
| 10Msps | |
| 2 | |
| 2 | |
| 0.1 | |
| Parallel | |
| Current | |
| External | |
| 4.75|14.5 | |
| Single | |
| 20 | |
| ±0.5LSB | |
| 2.5LSB | |
| -25 | |
| 85 | |
| Tube | |
| Installation | Surface Mount |
| Hauteur du paquet | 4.57(Max) - 0.51(Min) |
| Largeur du paquet | 9.04(Max) |
| Longueur du paquet | 9.04(Max) |
| Carte électronique changée | 20 |
| Nom de lemballage standard | LCC |
| Conditionnement du fournisseur | PLCC |
| 20 | |
| Forme de sonde | J-Lead |
By using Texas Instruments' TLC7528IFN DAC converter, you'll easily be able to recover important audio and video signals from a digital stream of data. This device is based on R-2R architecture. It has a current output. This device's digital interface is parallel. This DAC has a resolution of 8bit. This DAC has a minimum operating temperature of -25 °C and a maximum of 85 °C. This device comes in tube packaging. This device uses a single power supply.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

