| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Precision Amplifier | |
| Precision Amplifier | |
| 4 | |
| CMOS | |
| 5@5V | |
| 4 | |
| 16 | |
| 0.00006@5V | |
| 0.00006@5V | |
| 6.4@5V | |
| 30(Max) | |
| Single | |
| 950 | |
| 3.6@5V | |
| 25@5V | |
| 87.23 | |
| 65 | |
| 65 to 70 | |
| 1.7 | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.5(Max) |
| Largeur du paquet | 3.9 |
| Longueur du paquet | 8.65 |
| Carte électronique changée | 14 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | SOIC |
| 14 | |
| Forme de sonde | Gull-wing |
Optimize your circuit with this general purpose amplifier TLC274AIDR OP amp from Texas Instruments by adding functionalities such as amplifying voltages and performing basic mathematical operations. Its maximum power dissipation is 950 mW. This op amp has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device is made with linCMOS technology. It has 4 channels per chip. This device uses a single power supply.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

