| Compliant | |
| EAR99 | |
| Obsolete | |
| TLC2262CPW | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| Low Noise Amplifier | |
| 2 | |
| Rail to Rail Output | |
| CMOS | |
| 2.5@±2.5V | |
| 4.4 | |
| 16 | |
| ±2.2 | |
| ±3|±5 | |
| ±8 | |
| 0.0000005(Typ)@±2.5V | |
| 0.000001@±2.5V | |
| 0.0001@±2.5V@0C to 70C | |
| 0.5@5V | |
| 50(Max) | |
| Single|Dual | |
| 525 | |
| 0.55@5V | |
| 40@5V | |
| 114.81 | |
| 0.0006@5V | |
| 70 | |
| 70 to 71 | |
| 0.71 | |
| 14100 | |
| No | |
| 0 | |
| 70 | |
| Tube | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.05(Max) |
| Largeur du paquet | 4.5(Max) |
| Longueur du paquet | 3.1(Max) |
| Carte électronique changée | 8 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | TSSOP |
| 8 | |
| Forme de sonde | Gull-wing |
The infinite open-loop gain, high input impedance and low output impedance of this general purpose amplifier TLC2262CPW OP amp from Texas Instruments produces a large amount of gain. Its maximum power dissipation is 525 mW. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±2.2 V and maximum of ±8 V. This op amp has a temperature range of 0 °C to 70 °C. This device uses one or two power supplies. This device utilizes linCMOS technology. It has 2 channels per chip.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

