Texas InstrumentsTLC2252AQDREPAmplificateur opérationnel

Op Amp Dual Low Power Amplifier R-R O/P ±8V/16V 8-Pin SOIC T/R

Optimize your circuit with this general purpose amplifier TLC2252AQDREP OP amp from Texas Instruments by adding functionalities such as amplifying voltages and performing basic mathematical operations. Its maximum power dissipation is 724 mW. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±2.2 V and maximum of ±8 V. This op amp has a temperature range of -40 °C to 125 °C. This device utilizes linCMOS technology. This device uses one or two power supplies. It has 2 channels per chip.

No Stock Available

Quantity Increments of 2500 Minimum 2500
  • Manufacturer Lead Time:
    6 semaines
    • Price: $3.260
    1. 2500+$3.260
    2. 5000+$3.228
    3. 10000+$3.196
    4. 15000+$3.164
    5. 20000+$3.132
    6. 25000+$2.984
    7. 30000+$2.931
    8. 50000+$2.895
    9. 100000+$2.866

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.