| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 8bit | |
| 1 | |
| 2|1 | |
| 31ksps | |
| Serial | |
| Voltage | |
| Single-Ended|Differential | |
| Supply | |
| Unipolar | |
| Single | |
| 5V | |
| ±1LSB | |
| 8 | |
| No | |
| Yes | |
| -40 | |
| 85 | |
| Tube | |
| Installation | Through Hole |
| Hauteur du paquet | 5.08(Max) - 0.51(Min) |
| Largeur du paquet | 6.35 |
| Longueur du paquet | 9.59 |
| Carte électronique changée | 8 |
| Nom de lemballage standard | DIP |
| Conditionnement du fournisseur | PDIP |
| 8 | |
| Forme de sonde | Through Hole |
You'll have no problem converting real world physical signals, such as light and temperature, into a sequence of digital data that a computer can read with this TLC0832IP ADC from Texas Instruments. This device is based on SAR architecture. This device's digital interface is serial. It has a single-ended and differential input signal. This ADC has a resolution of 8bit. This ADC has an input voltage of 5 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

