| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Wideband Amplifier | |
| Wideband Amplifier | |
| 2 | |
| 1um | |
| CMOS | |
| 1.4@5V | |
| 4.5 | |
| 16 | |
| ±2.25 | |
| ±3|±5 | |
| ±8 | |
| 0.00005@5V | |
| 0.00005@5V | |
| 5@5V | |
| 57@5V | |
| Single|Dual | |
| 710 | |
| 16@5V | |
| 12@5V | |
| 120 | |
| 0.0006@5V | |
| 80 | |
| 80 to 85 | |
| 10 | |
| 390 | |
| No | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tube | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.5(Max) |
| Largeur du paquet | 3.9 |
| Longueur du paquet | 4.91 |
| Carte électronique changée | 8 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | SOIC |
| 8 | |
| Forme de sonde | Gull-wing |
Does your project require any signal processing circuits, control circuits, or instrumentation? Then this general purpose amplifier TLC082AID OP amp from Texas Instruments will ensure you get the most versatility to implement them all! Its maximum power dissipation is 710 mW. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±2.25 V and maximum of ±8 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device uses one or two power supplies. It has 2 channels per chip. This device is made with biCMOS technology.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

