| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Positive | |
| Adjustable | |
| 1.25 to 125 | |
| 0.7 | |
| 20 | |
| 125 | |
| 1.3 | |
| 0.01%/V | |
| 0.5% | |
| 25.3°C/W | |
| 18°C/W | |
| Current Limit|Safe Area Protection|Short Circuit Protection|Thermal Shutdown Protection | |
| 0 | |
| 125 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 4.83(Max) |
| Largeur du paquet | 9.65(Max) |
| Longueur du paquet | 10.67(Max) |
| Carte électronique changée | 3 |
| Onglet | Tab |
| Nom de lemballage standard | TO |
| Conditionnement du fournisseur | DDPAK |
| 4 | |
| Forme de sonde | Gull-wing |
Use this standard TL783CKTTR linear regulator from Texas Instruments to vary your voltage levels to your desired level. This voltage regulation device's single output can produce a current up to 0.7 A. It only needs a voltage of at least 21.5 V while not exceeding 150 V to effectively power your circuit. With an adjustable output that has a voltage of 1.25 to 125 V, this is power management at its best. Users like the load regulation of 0.5% and line regulation of 0.01%/V. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This voltage regulation device has an operating temperature range of 0 °C to 125 °C. Its polarity is positive. The maximum dropout voltage is 20@700mA V.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

