| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.50 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 1 | |
| Active High/Active Low/Open Drain | |
| 3.03 | |
| 3.08 | |
| 3.13 | |
| 3.6 to 18 | |
| 3.6 | |
| 18 | |
| 3500 | |
| No | |
| No | |
| No | |
| No | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Voltage Supervisory | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.5(Max) |
| Largeur du paquet | 3.9 |
| Longueur du paquet | 4.91 |
| Carte électronique changée | 8 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | SOIC |
| 8 | |
| Forme de sonde | Gull-wing |
This supply voltage supervisory TL7733BIDR voltage monitor IC from Texas Instruments protects your sensitive components from hazardous conditions. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a typical reset threshold voltage of 3.08 V, with a minimum of 3.03 V and a maximum of 3.13 V. This voltage supervisor IC has an operating temperature range of -40 °C to 85 °C. This device has a minimum operating supply voltage of 3.6 V and a maximum of 18 V.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

