| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.50 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 1 | |
| Active High/Active Low/Open Drain | |
| 13.2 | |
| 13.5 | |
| 13.8 | |
| 0 to 20 | |
| 3.5 | |
| 18 | |
| 3000 | |
| No | |
| No | |
| No | |
| No | |
| No | |
| 0 | |
| 70 | |
| Tube | |
| Voltage Supervisory | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.5(Max) |
| Largeur du paquet | 3.9 |
| Longueur du paquet | 4.91 |
| Carte électronique changée | 8 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | SOIC |
| 8 | |
| Forme de sonde | Gull-wing |
Does your printed circuit have sensitive components that need to be protected from voltage spikes? The supply voltage supervisory TL7715ACD voltage monitor IC from Texas Instruments is your solution. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage supervisor IC has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device has a minimum operating supply voltage of 3.5 V and a maximum of 18 V. It has a typical reset threshold voltage of 13.5 V, with a minimum of 13.2 V and a maximum of 13.8 V.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

