Texas InstrumentsTL750M12CKCSE3Linear Regulators

LDO Regulator Pos 12V 0.75A 3-Pin(3+Tab) TO-220 Tube

Stable voltages are always needed for sensitive systems implement this LDO TL750M12CKCSE3 linear regulator from Texas Instruments. This voltage regulation device's single output can produce a current up to 0.75 A. With a small input voltage of 13 V and a max of 26 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 12 V, this is power management at its best. At a load regulation of 120mV and line regulation of 78mV your circuit is capable of maintaining a constant voltage level at your output. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage regulation device has a minimum operating temperature of 0 °C and a maximum of 125 °C. The maximum dropout voltage is 0.5@500mA|0.6@750mA V. Its polarity is positive.

1 000 pièces: Livraison en 3 jours

    Total$77.10Price for 50

    • (50)

      Livraison en 3 jours

      Ships from:
      Pays Bas
      Date Code:
      2313+
      Manufacturer Lead Time:
      12 semaines
      Country Of origin:
      Chine
      • In Stock: 1 000 pièces
      • Price: $1.542

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.