| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2.5 | |
| Fixed | |
| 5 | |
| 0.15 | |
| 6 | |
| 26 | |
| 0.2@10mA|0.6@150mA | |
| 30mV | |
| 50mV | |
| 2 | |
| 97°C/W | |
| 39°C/W | |
| Current Limit|Over Voltage Protection|Reverse Battery Protection|Thermal Protection | |
| 0 | |
| 125 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.5(Max) |
| Largeur du paquet | 3.9 |
| Longueur du paquet | 4.91 |
| Carte électronique changée | 8 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | SOIC |
| 8 | |
| Forme de sonde | Gull-wing |
Never worry about components seeing unstable voltages again by implementing this LDO TL750L05CDR linear regulator manufactured by Texas Instruments. It has an overall accuracy of ±4 %. This voltage regulation device's single output can produce a current up to 0.15 A. Using the part will provide the power your application needs by requiring a voltage only of 6 V and not exceeding a voltage of 26 V. With a fixed output that has a voltage of 5 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 50mV and line regulation of 30mV. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This voltage regulation device has an operating temperature range of 0 °C to 125 °C. The maximum dropout voltage is 0.2@10mA|0.6@150mA V. Its polarity is positive.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

