| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Step Down|Step Up | |
| 1 to 50 | |
| 0.02 | |
| 500 | |
| 3.6 | |
| 40 | |
| 3.6 to 40 | |
| 1.4(Typ) | |
| 1000 | |
| 20 | |
| No | |
| No | |
| PWM | |
| No | |
| -40 | |
| 85 | |
| Tube | |
| Installation | Through Hole |
| Hauteur du paquet | 5.08(Max) - 0.51(Min) |
| Largeur du paquet | 6.35 |
| Longueur du paquet | 9.59 |
| Carte électronique changée | 8 |
| Nom de lemballage standard | DIP |
| Conditionnement du fournisseur | PDIP |
| 8 | |
| Forme de sonde | Through Hole |
With the pwm dc to dc TL5001AIP DC voltage controller from Texas Instruments you can step up or down the DC voltage in your application. With an output that has a voltage of 50(Max) V, this is power management at its best. This DC voltage controller has single output. Its output produces a current of 0.02(Max) A. This DC voltage controller has an input voltage of 3.6 to 40 V. It has a switching frequency of 20 to 500 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This DC voltage controller has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

