| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 1 | |
| Step Down|Step Up | |
| 1 to 50 | |
| 0.02 | |
| 500 | |
| 3.6 | |
| 40 | |
| 3.6 to 40 | |
| 1.4(Typ) | |
| 725 | |
| 20 | |
| No | |
| No | |
| PWM | |
| No | |
| -20 | |
| 85 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.5(Max) |
| Largeur du paquet | 3.9 |
| Longueur du paquet | 4.91 |
| Carte électronique changée | 8 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | SOIC |
| 8 | |
| Forme de sonde | Gull-wing |
The pwm dc to dc TL5001ACDR DC voltage controller from Texas Instruments allows you to change the DC voltage level to another one. Its output produces a current of 0.02(Max) A. This DC voltage controller has single output. With an output that has a voltage of 50(Max) V, this is power management at its best. This DC voltage controller has an input voltage of 3.6 to 40 V. This part offers a switching frequency of 20 to 500 kHz in order to work properly. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This DC voltage controller has an operating temperature range of -20 °C to 85 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

