| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Logarithmic Amplifier | |
| 8 | |
| 2 | |
| Differential | |
| 30(Max) | |
| ±8 | |
| 15 to 18 | |
| ±8 | |
| 23@6V/-10.5@-6V | |
| 0.0005(Typ)@±6V | |
| 201 | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Dual | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.85(Max) mm |
| Largeur du paquet | 5.6(Max) mm |
| Longueur du paquet | 10.5(Max) mm |
| Carte électronique changée | 16 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | SOP |
| 16 | |
| Forme de sonde | Gull-wing |
If your project involves either bridged or parallel speaker connections then this logarithmic amplifier TL441CNSR differential amplifier from Texas Instruments is an essential component. It has a differential output. Its maximum power dissipation is 201 mW. It has a maximum of ±8 V. This part has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device uses dual power supplies. It has 2 channels per chip.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

