STMicroelectronicsTL431IZ-APRéférences de tension

V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 Ammo

Even in the event of large power supply variations, this TL431IZ-AP voltage reference power management device from STMicroelectronics can produce and maintain a precise DC voltage. It has an initial accuracy of 2%. With an output that has a voltage of 2.495 to 36 V, this is power management at its best. It only needs a voltage that does not exceed 37 V to effectively power your circuit. This voltage reference circuit supports shunt topology. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 105 °C.

12 000 pièces: Livraison en 3 jours

    Total$274.60Price for 2000

    • (2000)

      Livraison en 3 jours

      Ships from:
      Pays Bas
      Date Code:
      2518+
      Manufacturer Lead Time:
      10 semaines
      Country Of origin:
      Singapour
      • In Stock: 12 000 pièces
      • Price: $0.1373

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.