| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Current Mode PWM Controller | |
| Current | |
| Flyback|Forward|Boost | |
| 1 | |
| 500 | |
| 48(Typ) | |
| 25 | |
| 200(Max) | |
| 25 | |
| 0 to 30 | |
| 30(Max) | |
| 30 | |
| 25 | |
| No | |
| No | |
| No | |
| -40 | |
| 85 | |
| Tube | |
| Installation | Through Hole |
| Hauteur du paquet | 5.08(Max) - 0.51(Min) |
| Largeur du paquet | 6.35 |
| Longueur du paquet | 9.59 |
| Carte électronique changée | 8 |
| Nom de lemballage standard | DIP |
| Conditionnement du fournisseur | PDIP |
| 8 | |
| Forme de sonde | Through Hole |
Using the TL2844P pulse-width modulated controller, developed by Texas Instruments, easily regulate the amount of voltage entering your external circuit. With an output that has a voltage of 0 to 30 V, this is power management at its best. This current mode controller supports boost|flyback|forward topology. Its single PWM output produces a current of 200(Max) mA. It has a switching frequency of 500 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device has a maximum of 30 V. This current mode controller's maximum duty cycle is 48(Typ) %. This current mode controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

