| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 500 | |
| 3.6 | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.5(Max) |
| Largeur du paquet | 3.9 |
| Longueur du paquet | 9.9 |
| Carte électronique changée | 16 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | SOIC |
| 16 | |
| Forme de sonde | Gull-wing |
Step the voltage level within your circuit to match your specifications using the highly-efficient pwm dc to dc /step up/step down TL1451AMDREP DC voltage controller, developed by Texas Instruments. Its output produces a current of 3(Max) A. This DC voltage controller has 2 outputs. With an output that has a voltage of 1 to 50 V, this is power management at its best. This DC voltage controller has an input voltage of 3.6 to 50 V. You can operate this at a switching frequency of 500 kHz. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This DC voltage controller has a minimum operating temperature of -55 °C and a maximum of 125 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

