| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 2 | |
| Step Up | |
| 1 to 50 | |
| 500 | |
| 3.6 | |
| 50 | |
| 3.6 to 50 | |
| 2.4 | |
| 838 | |
| -20 | |
| 85 | |
| Tube | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.05(Max) |
| Largeur du paquet | 4.5(Max) |
| Longueur du paquet | 5.1(Max) |
| Carte électronique changée | 16 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | TSSOP |
| 16 | |
| Forme de sonde | Gull-wing |
Step the voltage level within your circuit to match your specifications using the highly-efficient pwm dc to dc /step up/step down TL1451ACPW DC voltage controller, developed by Texas Instruments. With an output that has a voltage of 1 to 50 V, this is power management at its best. Its output produces a current of 3(Max) A. This DC voltage controller has 2 outputs. This DC voltage controller has an input voltage of 3.6 to 50 V. You can operate this at a switching frequency of 500 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This DC voltage controller has an operating temperature range of -20 °C to 85 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

