STMicroelectronicsTL082IYDTAmplificateur opérationnel

Op Amp Dual GP ±18V 8-Pin SO N T/R Automotive AEC-Q100

To increase the amount of gain in your circuit use a multiple number of this general purpose amplifier TL082IYDT OP amp from STMicroelectronics in a cascaded fashion. Its maximum power dissipation is 680 mW. Its typical dual supply voltage is ±5|±9|±12|±15 V, with a minimum of ±3 V and maximum of ±18 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 105 °C. It has 2 channels per chip. This device is made with bifet technology. This device uses dual power supplies.

10 000 pièces: Prêt à être expédié le lendemain

    Total$722.75Price for 2500

    • (2500)

      Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2448+
      Manufacturer Lead Time:
      10 semaines
      Country Of origin:
      Maroc
      • In Stock: 10 000 pièces
      • Price: $0.2891

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.