| Compliant | |
| EAR99 | |
| Obsolete | |
| TL082CPW | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 2 | |
| 15@±15V | |
| 4.5 | |
| 40 | |
| ±2.25 | |
| ±3|±5|±9|±12|±15|±18 | |
| ±20 | |
| 0.0002@±15V | |
| 0.0004@±15V | |
| 5.6@±15V | |
| Single|Dual | |
| 13@±15V | |
| 18@±15V | |
| 106.02 | |
| 0.01@±15V | |
| 70 | |
| 70 to 71 | |
| 3 | |
| No | |
| 0 | |
| 70 | |
| Tube | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.05(Max) mm |
| Largeur du paquet | 4.5(Max) mm |
| Longueur du paquet | 3.1(Max) mm |
| Carte électronique changée | 8 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | TSSOP |
| 8 | |
| Forme de sonde | Gull-wing |
Easily produce a large amount of gain in your electronic circuit by using this general purpose amplifier TL082CPW from Texas Instruments in a cascaded fashion. Its typical dual supply voltage is ±5|±9|±12|±15 V, with a minimum of ±3.5 V and maximum of ±18 V. This op amp has a temperature range of 0 °C to 70 °C. This device utilizes bifet technology. This device uses dual power supplies. It has 2 channels per chip.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

