STMicroelectronicsTL082BIYDTAmplificateur opérationnel
Op Amp Dual GP ±18V Automotive 8-Pin SO N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | Yes |
| PPAP | Unknown |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 2 | |
| 3@±15V | |
| ±3 | |
| ±5|±9|±12|±15 | |
| ±18 | |
| 0.0001@±15V | |
| 0.00002@±15V | |
| 0.0002@±15V | |
| 2.5@±15V | |
| Dual | |
| 680 | |
| 16@±15V | |
| 15@±15V | |
| 10(Typ) | |
| 106.02 | |
| 80 | |
| 80 to 85 | |
| 4 | |
| No | |
| -40 | |
| 105 | |
| Automotive | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.38 |
| Largeur du paquet | 3.9 |
| Longueur du paquet | 4.9 |
| Carte électronique changée | 8 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | SO N |
| 8 | |
| Forme de sonde | Gull-wing |
This general purpose amplifier TL082BIYDT OP amp from STMicroelectronics will amplify voltages and perform a variety of helpful operations on them including addition, subtraction, differentiation, and integration. Its maximum power dissipation is 680 mW. Its typical dual supply voltage is ±5|±9|±12|±15 V, with a minimum of ±3 V and maximum of ±18 V. This op amp has a temperature range of -40 °C to 105 °C. It has 2 channels per chip. This device utilizes bifet technology. This device uses dual power supplies.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

