Texas InstrumentsTL072ACDRAmplificateur opérationnel

Op Amp Dual Low Noise Amplifier ±20V/40V 8-Pin SOIC T/R

This general purpose amplifier TL072ACDR OP amp from Texas Instruments takes a differential voltage input and outputs an amplified voltage signal. Its typical dual supply voltage is ±9|±12 V, with a minimum of ±5 V and maximum of ±15 V. This op amp has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device uses dual power supplies. It has 2 channels per chip. This device is made with bifet technology.

25 000 pièces: Livraison en 3 jours

    Total$604.75Price for 2500

    • (2500)

      Livraison en 3 jours

      Ships from:
      Pays Bas
      Date Code:
      2515+
      Manufacturer Lead Time:
      6 semaines
      Country Of origin:
      Malaisie
      • In Stock: 25 000 pièces
      • Price: $0.2419

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.