| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Offset Voltage Amplifier | |
| Low Offset Voltage Amplifier | |
| 4 | |
| 5um | |
| 3.5@±5V | |
| ±5 | |
| ±9|±12 | |
| ±15 | |
| 0.0001@±5V | |
| 0.0002@±5V | |
| 11.2@±5V | |
| 80(Max) | |
| Dual | |
| 15.4@±5V | |
| 75@±5V | |
| 97.15 | |
| 0.01@±5V | |
| 65 | |
| 65 to 70 | |
| 2.7 | |
| No | |
| 0 | |
| 70 | |
| Tube | |
| Installation | Through Hole |
| Hauteur du paquet | 5.08(Max) - 0.51(Min) mm |
| Largeur du paquet | 6.6(Max) mm |
| Longueur du paquet | 19.69(Max) mm |
| Carte électronique changée | 14 |
| Nom de lemballage standard | DIP |
| Conditionnement du fournisseur | PDIP |
| 14 | |
| Forme de sonde | Through Hole |
If you need your circuit to amplify a voltage signal then this general purpose amplifier TL054ACN OP amp from Texas Instruments is perfect for you! Its typical dual supply voltage is ±9|±12 V, with a minimum of ±5 V and maximum of ±15 V. This op amp has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device is made with bifet technology. This device uses dual power supplies. It has 4 channels per chip.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

