| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Low Power Amplifier | |
| Low Power Amplifier | |
| 2 | |
| 5@±15V | |
| ±5 | |
| ±9|±12 | |
| ±15 | |
| 0.08@±15V | |
| 0.25@±15V | |
| 0.25@±15V | |
| Dual | |
| 680 | |
| 0.5@±15V | |
| 50@±15V | |
| 80 | |
| 60 | |
| 60 to 65 | |
| 0.5 | |
| No | |
| 0 | |
| 70 | |
| Tube | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.5(Max) |
| Largeur du paquet | 3.9 |
| Longueur du paquet | 4.91 |
| Carte électronique changée | 8 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | SOIC |
| 8 | |
| Forme de sonde | Gull-wing |
The large amount of gain, or amplification, produced by this general purpose amplifier TL022CD OP amp from Texas Instruments make it a commonly used component in nearly all electronics today. Its maximum power dissipation is 680 mW. Its typical dual supply voltage is ±9|±12 V, with a minimum of ±5 V and maximum of ±15 V. This op amp has a temperature range of 0 °C to 70 °C. It has 2 channels per chip. This device uses dual power supplies. This device utilizes bipolar technology.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

