| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Terminal Junction Module | |
| F | |
| 8 | |
| Straight | |
| 13 | |
| -65 | |
| 200 | |
| 21.59 | |
| 9.9 |
Use this specially engineered terminal junction module TJG120701 connector accessory from Amphenol to finish your total connector assembly. This F connector has 8 F contacts. It has a female type gender. It has a straight body orientation. This part has a minimum operating temperature of -65 °C and a maximum of 200 °C. This product is 21.59 mm long and 9.9 mm.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
