| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Video | |
| Current Steering | |
| 10bit | |
| 240Msps | |
| 3 | |
| 3 | |
| 0.015(Typ) | |
| Parallel | |
| Voltage | |
| Unipolar | |
| Internal | |
| 3 | |
| Analog and Digital | |
| 394 | |
| -2/1.5LSB | |
| 0 | |
| 70 | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.05(Max) mm |
| Largeur du paquet | 7.2(Max) mm |
| Longueur du paquet | 7.2(Max) mm |
| Carte électronique changée | 48 |
| Nom de lemballage standard | QFP |
| Conditionnement du fournisseur | HTQFP EP |
| 48 | |
| Forme de sonde | Gull-wing |
Texas Instruments brings you their latest THS8135PHP DAC converter, the perfect tool for converting high-quality digital data into a perceptible analog signal. This device's digital interface is parallel. It has a voltage output. This device is based on Current Steering architecture. This DAC has a resolution of 10bit. This DAC has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device uses analog and digital power.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

