VishayTHJP0603ABT1Accessoire de gestion thermique
The ThermaWick™ thermal jumper increases the power handling capability of associated components, or extends component life at existing conditions, while maintaining a neutral potential to the heatsink or chassis.
Vishay Thin Film has launched a new product that provides associated devices with an electrically isolated thermal conductive pathway to a ground plane or heat sink while maintaining the electrical isolation of the device. The ThermaWick™ thermal jumper can increase the power handling capability of connected components, or extend their life under existing conditions, while maintaining a neutral potential to the heatsink or chassis.
Features:
• Thin film surface-mount terminations
• High thermal conductivity
• High electrical insulation
• Low capacitance
• Long axis designs standard
• Custom sizes available
Applications:
• Power supplies and converters
• RF amplifiers
• Synthesizers
• Switch mode power supplies
• Pin and laser diodes
• Filters
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.29.00.40 | |
| Automotive | No |
| PPAP | No |
| Thermal Jumper | |
| 170W/m.K | |
| 14°C/W | |
| -65 | |
| 150 | |
| Tape and Reel | |
| 1.55 | |
| 0.84 | |
| 0.76 | |
| Aluminum Nitride |
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.