SamtecTFM-130-01-S-D-AEmbases de raccordement et réceptacles PCB
Conn Shrouded Header (4 Sides) HDR 60 POS 1.27mm Solder ST Top Entry Thru-Hole TIGER EYE™ Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 60 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| Right Slot | |
| 1.27 | |
| 8 | |
| 3.7/Contact | |
| 354VDC|250VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 125 | |
| 10000 | |
| Tube | |
| 41.28 | |
| 5.72 | |
| 5.59 | |
| TIGER EYE™ | |
| 1.98 | |
| Through Hole |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this shrouded TFM-130-01-S-D-A header connector from Samtec on your PCB today! This HDR connector's 60 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a straight body orientation. Its pitch is 1.27 mm. It has a header type gender. It has a maximum voltage rating of 250 VAC. This device has a maximum current rating of 3.2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. TFM-130-01-S-D-A is housed in black liquid crystal polymer. This product is 41.28 mm long, 5.59 mm tall and 5.72 mm deep. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

