SamtecTFM-120-02-S-D-AEmbases de raccordement et réceptacles PCB

Conn Shrouded Header (4 Sides) HDR 40 POS 1.27mm Solder ST Top Entry SMD TIGER EYE™ Tube

Thanks to Samtec's shrouded TFM-120-02-S-D-A header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This HDR connector's 40 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 1.27 mm. It has a maximum voltage rating of 250 VAC. It has a straight body orientation. It has a header type gender. This is a 2-row connector. This device has a maximum current rating of 3.2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. TFM-120-02-S-D-A is housed in black liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C. This product is 28.58 mm long, 5.72 mm tall and 5.72 mm deep. It uses the solder termination method.

750 pièces: Prêt à être expédié le lendemain

    Total$5.95Price for 1

    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2218+
      Manufacturer Lead Time:
      1 semaine
      Country Of origin:
      États Unis
      • In Stock: 750 pièces
      • Price: $5.95

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.