SamtecTFM-115-01-S-D-RE2-WTEmbases de raccordement et réceptacles PCB
Conn Shrouded Header (4 Sides) HDR 30 POS 1.27mm Solder RA Side Entry Thru-Hole TIGER EYE™ Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 30 | |
| 2 | |
| Solder | |
| 1.27 | |
| Right Angle | |
| Right Slot | |
| 1.27 | |
| 8 | |
| 3.7/Contact | |
| 354VDC|250VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 125 | |
| Tube | |
| 25.73 | |
| 8 | |
| 6.48 | |
| TIGER EYE™ | |
| 2.79 | |
| Through Hole |
Think of Samtec's shrouded TFM-115-01-S-D-RE2-WT header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector's 30 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a header type gender. It has a right angle body orientation. Its pitch is 1.27 mm. It has a maximum voltage rating of 250 VAC. This is a 2-row connector. This device has a maximum current rating of 3.2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 25.73 mm long, 6.48 mm tall and 8 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. TFM-115-01-S-D-RE2-WT is housed in black liquid crystal polymer.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

