SamtecTFM-110-11-S-DEmbases de raccordement et réceptacles PCB

Conn Shrouded Header (4 Sides) HDR 20 POS 1.27mm Solder ST Top Entry Thru-Hole TIGER EYE™ Tube

Are you looking for a solution to support physical configuration options on your PCB? Then mount this shrouded TFM-110-11-S-D header connector from Samtec on your PCB today! This HDR connector's 20 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. This is a 2-row connector. It has a header type gender. Its pitch is 1.27 mm. It has a maximum voltage rating of 250 VAC. This device has a maximum current rating of 3.2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 15.88 mm long, 7.37 mm tall and 5.72 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. TFM-110-11-S-D is housed in black liquid crystal polymer.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    3 semaines
    • Price: $3.55
    1. 1+$3.55
    2. 25+$3.26
    3. 50+$2.99

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.