| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 0.34 mm |
| Largeur du paquet | 0.8 mm |
| Longueur du paquet | 1.4 mm |
| Carte électronique changée | 3 |
| Conditionnement du fournisseur | VTFP |
| 3 |
Because of its uni-polar voltage control characteristics, the TF252TH-5-TL-H JFET transistor from ON Semiconductor is perfect for preventing a voltage drop in your circuit. Its maximum power dissipation is 100 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It is made in a single configuration. This junction field effect transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.
