| Supplier Unconfirmed | |
| EAR99 | |
| LTB | |
| 8523.49.20.10 | |
| Automotive | No |
| PPAP | No |
| Programmer | |
| Microcontroller | |
| DSC/dsPIC33F/PIC24F/PIC24H | |
| MPLAB X | |
| 3.3(Typ) |
Description du kit de développement
The LProg Programmer by Embed is a low cost, light weight programmer for 3.3V PIC MCUs only. These include the 24H, 24F, 33F, and 18FJ families. The LProg is USB powered, and can provide up to 100mA Vdd current to the target.All signals are limited to 3.3V. The LProg cannot apply higher voltages that are required for other PIC MCUs, but that damage 3.3V devices.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

