SL Power / Advanced EnergyTE60A1203F01Adaptateur de branchement externe
Plug-In Adapter Single-OUT 12V 5A 60W
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Unknown |
| PPAP | Unknown |
| Regulated | |
| Desktop Adapter | |
| AC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 5 | |
| 60 | |
| 4000VAC | |
| 1% | |
| 5% | |
| 40(Max)@264VAC | |
| 1.5@115VAC|0.75@230VAC | |
| 47 to 63 | |
| 20(Min)@100VAC | |
| 88(Min) | |
| IEC 60320 C14 | |
| Center Positive | |
| Black | |
| Cylindrical Female | |
| 2.5x5.5 | |
| No | |
| 120mV | |
| Overload|Over Temperature|Over Voltage|Short Circuit | |
| -20 | |
| 50 | |
| 400 | |
| Installation | Desktop |
| Hauteur du paquet | 32.7 |
| Largeur du paquet | 67.9 |
| Longueur du paquet | 108 |
Use electrical sub-system energy to power your electronic devices using a regulated TE60A1203F01 portable external plug-in adapter from SL Power Electronics. This part's single output can handle a current up to 5 A. This part has an input voltage of 100 to 240 V. It has a fixed output that has a voltage of 12 V and maximum output power of 60 W. This part has a minimum operating temperature of -20 °C and a maximum of 50 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

