| Supplier Unconfirmed | |
| EAR99 | |
| Obsolete | |
| 8543.90.68.00 | |
| Automotive | No |
| PPAP | No |
| Development Board | |
| PIC32MX320F128H | |
| Microcontroller | |
| 16KB | |
| 128KB | |
| Flash | |
| 1 | |
| 42 | |
| No | |
| No | |
| Flash | |
| No |
Start off your next microprocessor-based electronic circuit with this TDGL008 embedded system development board from Microchip Technology. It has a maximum clock speed of 80 MHz. Its flash program memory is 128KB.
Description du kit de développement
The Cerebot MX3cK by Digilent is a microcontroller development board based on the PIC32MX320F128H MCU. It is compatible with Digilent`s line of Pmod™ peripheral modules, and is suitable for use with the MPLAB® IDE and PICkit programmers. The Cerebot MX3cK is also compatible for use with the chipKIT™ MPIDE development environment
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

