SamtecTD-102-G-AEmbases de raccordement et réceptacles PCB
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 4 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 1/Contact | |
| -55 | |
| 125 | |
| Bulk | |
| 5.08 | |
| 5.08 | |
| 8.16 | |
| 3.96 | |
| Through Hole |
As an added safety precaution, the unshrouded TD-102-G-A header connector from Samtec will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector's 4 contacts that are made out of brass and plated with gold over nickel. It has a header type gender. Its pitch is 2.54 mm. It has a straight body orientation. This is a 2-row connector. This device has a maximum current rating of 1 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This product is 5.08 mm long, 8.16 mm tall and 5.08 mm deep. This connector has an operating temperature of -55 to 125 °C. TD-102-G-A is housed in black polyester. It uses the solder termination method.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

