SamtecTCSD-22-01Assemblage de câble plat/ruban
Flat Cable Assembly, Black Glass Filled Polyester
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Tube |
Reduce the possibility of accidentally shorting pins when using a printed circuit board with this idc connector TCSD-22-01 header connector from Samtec. This SKT connector's 44 contacts that are made out of beryllium copper and plated with gold over nickel. This is a 2-row connector. It has a socket type gender. Its pitch is 2 mm. It has a right angle body orientation. This device has a maximum current rating of 2.8 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 48 mm long, 5.08 mm tall and 4 mm deep. TCSD-22-01 is housed in black polyester. It uses the idt termination method. This connector has an operating temperature of -40 to 105 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.