SamtecTCSD-07-01-FEmbases de raccordement et réceptacles PCB
Conn IDC Connector SKT 14 POS 2mm IDT RA Side Entry Cable Mount TIGER EYE™ Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| IDC Connector | |
| SKT | |
| 14 | |
| 2 | |
| IDT | |
| 2 | |
| Right Angle | |
| 2.8/Contact | |
| 15 | |
| -40 | |
| 105 | |
| Tube | |
| 18 | |
| 4 | |
| 5.08 | |
| TIGER EYE™ | |
| Contact Plating Thickness | (Flash/1.27)um |
| Cable Mount |
Think of Samtec's idc connector TCSD-07-01-F header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This SKT connector's 14 contacts that are made out of beryllium copper and plated with gold over nickel. It has a right angle body orientation. It has a socket type gender. Its pitch is 2 mm. This is a 2-row connector. This device has a maximum current rating of 2.8 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 18 mm long, 5.08 mm tall and 4 mm deep. This connector has an operating temperature of -40 to 105 °C. It uses the idt termination method. TCSD-07-01-F is housed in black polyester.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

