SamtecTCMD-08-01Assemblage de câble plat/ruban
High-Reliability IDC Header Cable Assembly
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Tube |
Think of Samtec's idc connector TCMD-08-01 header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector's 16 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a right angle body orientation. It has a header type gender. This is a 2-row connector. Its pitch is 2 mm. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the idt termination method. This connector has an operating temperature of -40 to 105 °C. This product is 20 mm long, 5.08 mm tall and 4 mm deep. TCMD-08-01 is housed in black polyester.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.