| Supplier Unconfirmed | |
| 3A991a.2. | |
| Active | |
| 8543.90.68.00 | |
| Automotive | No |
| PPAP | No |
| Development Board | |
| PIC32MX250F128D-50I/ML | |
| Microcontroller | |
| 32KB | |
| 128KB | |
| Flash | |
| 1 | |
| 2 | |
| 33 | |
| No | |
| No | |
| Flash | |
| No |
You can add microprocessor-based functionality to your electronic circuit with this TCHIP011 embedded system development board from Microchip Technology. It has a maximum clock speed of 0.032/48 MHz. Its flash program memory is 128KB.
Description du kit de développement
The chipKIT Fubarino Mini is a prototyping-friendly platform for developing Arduino compatible 32-bit applications. The user has the flexibility to either solder wires directly to the board or solder the included male expansion headers to the dual-row in-line break out connectors to insert the platform into a solderless prototyping area or directly into the application.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

