Microchip TechnologyTC7660EOA713Pompe de charge
Charge Pump INV -1.5V to -10V 20mA 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Inverting | |
| Adjustable | |
| -1.5 to -10 | |
| 1.5 | |
| 10 | |
| 0.18 | |
| 470 | |
| 20 | |
| 5(Typ) | |
| 98(Typ) | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Installation | Surface Mount |
| Hauteur du paquet | 1.38 |
| Largeur du paquet | 3.9 |
| Longueur du paquet | 4.9 |
| Carte électronique changée | 8 |
| Nom de lemballage standard | SO |
| Conditionnement du fournisseur | SOIC N |
| 8 | |
| Forme de sonde | Gull-wing |
The TC7660EOA713 charge pump voltage doubler from Microchip Technology converts current to allow you to have a different voltage supplied to any element in your circuit. Its output produces a current of 20 mA. With an output that has a voltage of -10 to -1.5 V, this is power management at its best. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This inverting charge pump has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device has a minimum operating supply voltage of 1.5 V and a maximum of 10 V.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

