Microchip TechnologyTC7652CPAAmplificateur opérationnel
Op Amp Single Zero Drift Amplifier ±8V 8-Pin PDIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| Zero Drift Amplifier | |
| Zero Drift Amplifier | |
| 1 | |
| No | |
| 0.005@±5V | |
| ±2.5 | |
| ±3|±5 | |
| ±8 | |
| 0.00015@±5V | |
| 0.00003@±5V | |
| 0.0001@±5V | |
| 3@±5V | |
| Dual | |
| 730 | |
| 1@±5V | |
| 150 | |
| 0.01@±5V | |
| 120 | |
| 120 | |
| >=115 | |
| 0.4 | |
| No | |
| 0 | |
| 70 | |
| Tube | |
| Installation | Through Hole |
| Hauteur du paquet | 4.06(Max) mm |
| Largeur du paquet | 6.6(Max) mm |
| Longueur du paquet | 10.16(Max) mm |
| Carte électronique changée | 8 |
| Nom de lemballage standard | DIP |
| Conditionnement du fournisseur | PDIP |
| 8 | |
| Forme de sonde | Through Hole |
If you are in need of better sound quality within your electronic circuit, look no further than the chopper stabilization TC7652CPA differential amplifier from Microchip Technology. Its maximum power dissipation is 730 mW. Its typical dual supply voltage is ±3|±5 V, with a minimum of ±2.5 V and maximum of ±8 V. This part has a minimum operating temperature of 0 °C and a maximum of 70 °C. This device uses dual power supplies. It has a single channel per chip.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

