ToshibaTC74HC74AP(F)Revirements
Flip Flop D-Type Pos-Edge 2-Element 14-Pin PDIP Magazine
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| HC | |
| D-Type | |
| 2 | |
| 2 | |
| 1 | |
| 1 | |
| No | |
| Set/Reset | |
| Inverting/Non-Inverting | |
| Positive-Edge | |
| 150@2V|30@4.5V|26@6V | |
| 190 | |
| Single-Ended | |
| 5.2 | |
| -5.2 | |
| 2 | |
| 2.5|3.3|5 | |
| 6 | |
| 0.002 | |
| 50 | |
| -40 | |
| 85 | |
| Magazine | |
| Installation | Through Hole |
| Hauteur du paquet | 3.5 |
| Largeur du paquet | 6.4 |
| Longueur du paquet | 19.75(Max) |
| Carte électronique changée | 14 |
| Nom de lemballage standard | DIP |
| Conditionnement du fournisseur | PDIP |
| 14 | |
| Forme de sonde | Through Hole |
The TC74HC74APF flip flop device from Toshiba is designed specifically to save basic state information within your circuit. It has a differential output signal. This flip flop has an operating temperature range of -40 °C to 85 °C. This device comes in tube packaging. It has 2 channels per chip. This inverting/non-inverting device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

