10-25% de reduction
Microchip TechnologyTC7126CPLADC
1-Channel Single ADC Dual Slope 3 1/2Digit LCD 40-Pin PDIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| Dual Slope | |
| 3 1/2Digit | |
| 1 | |
| 1 | |
| LCD | |
| Voltage | |
| Single-Ended|Differential | |
| External|Internal | |
| Unipolar | |
| Single | |
| 0.02V/2V | |
| 0.5 | |
| 1230 | |
| ±1Counts | |
| No | |
| Yes | |
| 0 | |
| 70 | |
| Tube | |
| Commercial | |
| Installation | Through Hole |
| Hauteur du paquet | 4.95(Max) mm |
| Largeur du paquet | 14.73(Max) mm |
| Longueur du paquet | 53.21(Max) mm |
| Carte électronique changée | 40 |
| Nom de lemballage standard | DIP |
| Conditionnement du fournisseur | PDIP |
| 40 | |
| Forme de sonde | Through Hole |
Using a transducer to convert real world physical signals into analog signals, this TC7126CPL ADC from Microchip Technology converts those analog signals into digital data that a computer can read. Its maximum power dissipation is 1230 mW. This device is based on Dual Slope architecture. This device's digital interface is lcd. It has a single-ended and differential input signal. This ADC has a resolution of 3 1/2Digit. This ADC has an input voltage of 0.02 V/2V. This ADC has a minimum operating temperature of 0 °C and a maximum of 70 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

